Filter Your Search
1 - 1 of 1 results
|
NMC1210X7R334K25TRPF
NIC Components Corp
|
Check for Price Buy | Yes | Yes | Active | 330 nF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |