Parametric results for: NMC1206NPO330J100TRP under Ceramic Capacitors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: nmc1206npo330j100trp
Select parts from the table below to compare.
Compare
Compare
NMC1206NPO330J100TRPLP3K
NIC Components Corp
Check for Price No Obsolete 33 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Tape, Embossed YES WRAPAROUND 1.8 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99
NMC1206NPO330J100TRP7C3F
NIC Components Corp
Check for Price Yes Obsolete 33 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99
NMC1206NPO330J100TRP3K7C3F
NIC Components Corp
Check for Price Yes Obsolete 33 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99
NMC1206NPO330J100TRPLP7C3F
NIC Components Corp
Check for Price Yes Obsolete 33 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99
NMC1206NPO330J100TRPF
NIC Components Corp
Check for Price Yes Yes Active 33 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99 8532.24.00.20
NMC1206NPO330J100TRPLP3K7C3F
NIC Components Corp
Check for Price Yes Obsolete 33 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Tape, Embossed YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99
NMC1206NPO330J100TRPLPF
NIC Components Corp
Check for Price Yes Yes Active 33 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99 8532.24.00.20
NMC1206NPO330J100TRPLP
NIC Components Corp
Check for Price No Obsolete 33 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR NMC NMC(NPO)-OLD 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99 8532.24.00.20
NMC1206NPO330J100TRP
NIC Components Corp
Check for Price No Obsolete 33 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR NMC NMC(NPO)-OLD 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99 8532.24.00.20
NMC1206NPO330J100TRP3KF
NIC Components Corp
Check for Price Yes Yes Active 33 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP , 1206 compliant EAR99 8532.24.00.20