Parametric results for: NMC0805X7R473J100TRPF under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nmc0805x7r473j100trpf
Select parts from the table below to compare.
Compare
Compare
NMC0805X7R473J100TRPF
NIC Components Corp
Check for Price Yes Yes Active 47 nF 100 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 2 mm 1.25 mm NIC COMPONENTS CORP , 0805 compliant EAR99 8532.24.00.20