Filter Your Search
1 - 4 of 4 results
|
NMC0805X5R225M25TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0805X5R225M25TRPLP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0805X5R225M25TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 2.2 µF | 25 V | 20 % | 0805 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory For Other Cap Values | 0805(X5R,25V) | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR | 1.45 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | unknown | EAR99 | ||||||||||
|
NMC0805X5R225M25TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 2.2 µF | 25 V | 20 % | 0805 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory For Other Cap Values | 0805(X5R,25V) | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | 1.45 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | unknown | EAR99 |