Filter Your Search
1 - 10 of 11 results
![]() |
NMC0603X7R104K16TRPF
NIC Components Corp
|
$0.0078 | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
![]() |
NMC0603X7R104K16TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0603X7R104K16TRP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
NMC0603X7R104K16TRP15F
NIC Components Corp
|
Check for Price | Yes | Active | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
NMC0603X7R104K16
NIC Components Corp
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
![]() |
NMC0603X7R104K16TRPLP
NIC Components Corp
|
Check for Price | No | No | Obsolete | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | NMC0603(16 V) | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
NMC0603X7R104K16TRP
NIC Components Corp
|
Check for Price | No | No | Obsolete | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC0603(16 V) | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||||
|
NMC0603X7R104K16TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | unknown | EAR99 | ||||||||||
|
NMC0603X7R104K16TR
NIC Components Corp
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
NMC0603X7R104K16TRPLP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 |