Filter Your Search
1 - 1 of 1 results
|
NMC0603X5R684M10TRPLP10F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 680 nF | 10 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |