Filter Your Search
1 - 4 of 4 results
|
NMC0201X7R201M25TRPLPF
NIC Components Corp
|
Check for Price | Yes | Active | 200 pF | 25 V | 20 % | 0201 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | ||
|
NMC0201X7R201M25TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 200 pF | 25 V | 20 % | 0201 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | unknown | EAR99 | ||||
|
NMC0201X7R201M25TRPLP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 200 pF | 25 V | 20 % | 0201 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | ||
|
NMC0201X7R201M25TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 200 pF | 25 V | 20 % | 0201 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | unknown | EAR99 |