Filter Your Search
1 - 1 of 1 results
|
NMC0201NPO1R6B25TRP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.6 pF | 25 V | 6.25 % | 0201 | C0G | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 |