Filter Your Search
1 - 1 of 1 results
|
NMC01005NPO1R0B16TRP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 pF | 16 V | 10 % | 01005 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 220 µm | 400 µm | 200 µm | NIC COMPONENTS CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 |