Filter Your Search
1 - 1 of 1 results
|
NMC-P1206X7R222K500TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 nF | 500 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/10/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |