Filter Your Search
1 - 1 of 1 results
|
NMC-M0402NPO4R7C25TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 4.7 pF | 25 V | 5.3192 % | 0402 | C0G | 5.3192 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7/10/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |