Filter Your Search
1 - 1 of 1 results
|
NMC-A0805X7R822K50C3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 8.2 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 |