Filter Your Search
1 - 1 of 1 results
|
NMC-A0805NPO1R5A630D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 1.5 pF | 630 V | 3.3333 % | 0805 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 |