Filter Your Search
1 - 10 of 43 results
|
NM95HS02EN14
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 3 mA | 6.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
NM95HS02N
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 3 mA | 6.5 V | 2.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | 8542.39.00.01 | |||||||||
|
NM95HS02EN14
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 2 mA | 6.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||
|
NM95HS02EM8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 3 mA | 6.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | 8542.39.00.01 | ||||||||
|
NM95HS02EMX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 3 mA | 6.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
NM95HS02EN14
Rochester Electronics LLC
|
Check for Price | No | Active | DIP | CONSUMER CIRCUIT | 1 | 6.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||
|
NM95HS02EM8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | 2 mA | 6.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-8 | unknown | 8542.39.00.01 | |||||||||
|
NM95HS02MT14
National Semiconductor Corporation
|
Check for Price | No | Obsolete | TSSOP | 5 V | CMOS | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ENCODER | |||||||||||||
|
NM95HS02M8X
Texas Instruments
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | 2 mA | 6.5 V | 2.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
NM95HS02N14
Rochester Electronics LLC
|
Check for Price | No | Active | DIP | CONSUMER CIRCUIT | 1 | 6.5 V | 2.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-14 | unknown | 8542.39.00.01 |