Parametric results for: NM93CS46LEMT8 under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: nm93cs46lemt8
Select parts from the table below to compare.
Compare
Compare
NM93CS46LEMT8
Fairchild Semiconductor Corporation
Check for Price No Obsolete 1.024 kbit 16 64X16 3.3 V 250 kHz EEPROM DATA RETENTION=40 YEARS 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1 µA 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.32.00.51
NM93CS46LEMT8
Texas Instruments
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 10 µA 1 µA 5.5 V 3 V CMOS INDUSTRIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm NATIONAL SEMICONDUCTOR CORP SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.32.00.51
NM93CS46LEMT8X
Fairchild Semiconductor Corporation
Check for Price Obsolete 1.024 kbit 16 64X16 3.3 V 250 kHz EEPROM DATA RETENTION=40 YEARS 40 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, 8 unknown EAR99 8542.32.00.51
NM93CS46LEMT8
National Semiconductor Corporation
Check for Price No Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 10 µA 1 µA 5.5 V 3 V CMOS INDUSTRIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm NATIONAL SEMICONDUCTOR CORP TSSOP, TSSOP8,.25 unknown EAR99 8542.32.00.51
NM93CS46LEMT8X
Texas Instruments
Check for Price Obsolete 1.024 kbit 16 64X16 5 V 250 kHz EEPROM 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 5.5 V 3 V CMOS INDUSTRIAL 15 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm NATIONAL SEMICONDUCTOR CORP SOIC TSSOP, 8 unknown EAR99 8542.32.00.51