Filter Your Search
1 - 2 of 2 results
|
NM93C86AMM8
Texas Instruments
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 500 kHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS | 16 | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
NM93C86AMM8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 500 kHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | 3A001.A.2.C | 8542.32.00.51 |