Filter Your Search
1 - 2 of 2 results
|
NM93C86ALEN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS DATA RETENTION | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM93C86ALEN
Texas Instruments
|
Check for Price | No | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 250 kHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |