Filter Your Search
1 - 7 of 7 results
![]() |
NM93C46LZM8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
![]() |
NM93C46LZM8X
Texas Instruments
|
Check for Price | Transferred | 1.024 kbit | 16 | 64X16 | 5 V | 250 kHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE... more | 40 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
NM93C46LZM8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
![]() |
NM93C46LZM8
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
![]() |
NM93C46LZM8
Texas Instruments
|
Check for Price | No | Transferred | 1.024 kbit | 16 | 64X16 | 5 V | 250 kHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE... more | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
NM93C46LZM8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.024 kbit | 16 | 64X16 | 5 V | 250 kHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE... more | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOP-8 | compliant | ||||||
|
NM93C46LZM8X
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.32.00.51 |