Filter Your Search
1 - 3 of 3 results
|
NM93C46LZEMT8X
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||
|
NM93C46LZEMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||
|
NM93C46LZEMT8X
Texas Instruments
|
Check for Price | Transferred | 1.024 kbit | 16 | 64X16 | 5 V | 250 kHz | EEPROM | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |