Filter Your Search
1 - 3 of 3 results
|
NM93C13N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | EEPROM | 15 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 200 µA | 4 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP-8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NM93C13N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 16X16 | 5 V | EEPROM | 15 | 100000 Write/Erase Cycles | 16 | 16 words | SERIAL | MICROWIRE | 200 µA | 4 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
NM93C13N
Texas Instruments
|
Check for Price | No | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | EEPROM | 15 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 200 µA | 4 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 |