Parametric results for: NM93C06M8 under EEPROMs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: nm93c06m8
Select parts from the table below to compare.
Compare
Compare
NM93C06M8
Texas Instruments
Check for Price No Transferred 256 bit 16 16X16 5 V 1 MHz EEPROM MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS 40 1000000 Write/Erase Cycles 1 16 16 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
NM93C06M8
National Semiconductor Corporation
Check for Price No Transferred 256 bit 16 16X16 5 V 1 MHz EEPROM MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS 40 1000000 Write/Erase Cycles 1 16 16 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOP-8 compliant
NM93C06M8X
National Semiconductor Corporation
Check for Price Transferred 256 bit 16 16X16 5 V 1 MHz EEPROM MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS 40 1 16 16 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOP-8 unknown
NM93C06M8
Rochester Electronics LLC
Check for Price Contact Manufacturer 256 bit 16 16X16 5 V 1 MHz EEPROM 40 YEARS OF DATA RETENTION 40 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC 0.150 INCH, PLASTIC, SO-8 unknown EAR99 8542.32.00.51
NM93C06M8X
Fairchild Semiconductor Corporation
Check for Price Obsolete 256 bit 16 16X16 5 V 1 MHz EEPROM 40 YEARS OF DATA RETENTION 40 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 unknown EAR99 8542.32.00.51
NM93C06M8X
Rochester Electronics LLC
Check for Price Contact Manufacturer 256 bit 16 16X16 5 V 1 MHz EEPROM 40 YEARS OF DATA RETENTION 40 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC 0.150 INCH, PLASTIC, SO-8 unknown EAR99 8542.32.00.51
NM93C06M8
Fairchild Semiconductor Corporation
Check for Price Obsolete 256 bit 16 16X16 5 V 1 MHz EEPROM 40 YEARS OF DATA RETENTION 40 1000000 Write/Erase Cycles 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 unknown EAR99 8542.32.00.51
NM93C06M8X
Texas Instruments
Check for Price Transferred 256 bit 16 16X16 5 V 1 MHz EEPROM MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS 40 1 16 16 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, 8 unknown EAR99 8542.32.00.51