Filter Your Search
1 - 5 of 5 results
|
NM93C06LZEMT8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 256 bit | 16 | 16X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM93C06LZEMT8X
Texas Instruments
|
Check for Price | Obsolete | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM93C06LZEMT8
Texas Instruments
|
Check for Price | No | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM93C06LZEMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 256 bit | 16 | 16X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
NM93C06LZEMT8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.32.00.51 |