Filter Your Search
1 - 10 of 55 results
|
NM93C06LZN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 256 bit | 16 | 16X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NM93C06LZEM8
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 256 bit | 16 | 16X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, PLASTIC, SO-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
NM93C06LZVN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 15 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
NM93C06LZEMT8X
Texas Instruments
|
Check for Price | Obsolete | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||||||
|
NM93C06LZEN
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 256 bit | 16 | 16X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||
|
NM93C06LZMT8
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 256 bit | 16 | 16X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NM93C06LZVM8
Texas Instruments
|
Check for Price | No | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||
|
NM93C06LZTEM8
Texas Instruments
|
Check for Price | No | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE... more | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1 µA | 1 µA | 6 V | 2 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||
|
NM93C06LZVM8
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 256 bit | 16 | 16X16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 15 ms | R-PDSO-G8 | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM93C06LZM8
Texas Instruments
|
Check for Price | No | Transferred | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE... more | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |