Filter Your Search
1 - 2 of 2 results
|
NM27LV512TE300
Texas Instruments
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 300 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NATIONAL SEMICONDUCTOR CORP | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.71 | ||
|
NM27LV512TE300
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 300 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NATIONAL SEMICONDUCTOR CORP | TSOP1, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.71 |