Filter Your Search
1 - 2 of 2 results
|
NM27LV512Q250
Texas Instruments
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP | WDIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.61 | ||
|
NM27LV512Q250
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | WDIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 |