Filter Your Search
1 - 3 of 3 results
|
NM27C020Q120
Texas Instruments
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP | WDIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.61 | ||
|
NM27C020Q120
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | WINDOWED, CERDIP-32 | 32 | unknown | EAR99 | 8542.32.00.61 | ||
|
NM27C020Q120
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | WINDOWED, CERAMIC, DIP-32 | unknown |