Parametric results for: NM27C010T90 under OTP ROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: nm27c010t90
Select parts from the table below to compare.
Compare
Compare
NM27C010T90
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm FAIRCHILD SEMICONDUCTOR CORP TSOP1 8 X 20 MM, EIAJ, PLASTIC, TSOP1-32 32 compliant EAR99 8542.32.00.71
NM27C010T90
National Semiconductor Corporation
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 90 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm NATIONAL SEMICONDUCTOR CORP 8 X 20 MM, EIAJ, PLASTIC, TSOP1-32 compliant EAR99 8542.32.00.71
NM27C010T90
Texas Instruments
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 90 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm NATIONAL SEMICONDUCTOR CORP TSOP1 TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.71