Parametric results for: NM24Cxx under EEPROMs

Filter Your Search

1 - 10 of 2,593 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: nm24c
Select parts from the table below to compare.
Compare
Compare
NM24C08FLZMT8X
Fairchild Semiconductor Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 3.3 V 400 kHz EEPROM 16 BYTE PAGE WRITE MODE; DATA RETENTION > 40 YEARS 40 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS COMMERCIAL 15 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, 8 unknown EAR99 8542.32.00.51
NM24C08MM
Rochester Electronics LLC
Check for Price Contact Manufacturer 8.192 kbit 8 1KX8 5 V 100 kHz EEPROM 2 WIRE I2C INTERFACE; 16 BYTE PAGE WRITE... more 40 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 5.5 V 4.5 V CMOS MILITARY 10 ms R-PDSO-G14 e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 9 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOP, unknown 3A001.A.2.C 8542.32.00.51
NM24C02UFLM8
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 2.048 kbit 8 256X8 400 kHz EEPROM DATA RETENTION > 40 YEARS 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 10 µA 1 µA 5.5 V 2.7 V CMOS COMMERCIAL 15 ms R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
NM24C03FLEM8
National Semiconductor Corporation
Check for Price No Obsolete 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 10 µA 1 µA 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP8,.25 unknown EAR99 8542.32.00.51
NM24C02EM8X
Texas Instruments
Check for Price Transferred 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS 40 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, 8 unknown EAR99 8542.32.00.51
NM24C09LEM8
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 8.192 kbit 8 1KX8 3.3 V 100 kHz EEPROM 16 BYTE PAGE WRITE MODE; DATA RETENTION > 40 YEARS 40 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 10 µA 1 µA 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
NM24C05LMT8X
Texas Instruments
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS 40 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 1 µA 5.5 V 2.7 V CMOS COMMERCIAL 15 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm NATIONAL SEMICONDUCTOR CORP TSSOP, unknown EAR99 8542.32.00.51
NM24C08VM8
Rochester Electronics LLC
Check for Price Active 8.192 kbit 8 1KX8 5 V 100 kHz EEPROM 16 BYTE PAGE WRITE MODE; DATA RETENTION > 40 YEARS 40 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 5.5 V 4.5 V CMOS AUTOMOTIVE 10 ms R-PDSO-G8 e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.32.00.51
NM24C03UEM8
Fairchild Semiconductor Corporation
Check for Price No Obsolete 2.048 kbit 8 256X8 5 V 100 kHz EEPROM DATA RETENTION > 40 YEARS; WRITE PROTECT 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 50 µA 1 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
NM24C05FLZEM8X
Fairchild Semiconductor Corporation
Check for Price Obsolete 4.096 kbit 1 4KX1 3.3 V 400 kHz EEPROM 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS 40 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, 8 unknown EAR99 8542.32.00.51