Filter Your Search
1 - 5 of 5 results
|
NM24C65M8
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 100 kHz | EEPROM | 32 BYTE PAGE WRITE; DATA RETENTION = 40 YEARS | 40 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM24C65M8X
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 100 kHz | EEPROM | 32 BYTE PAGE WRITE; DATA RETENTION = 40 YEARS | 40 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
NM24C65M8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 kHz | EEPROM | 32 BYTE PAGE WRITE; DATA RETENTION = 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||
|
NM24C65M8
Texas Instruments
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE I2C INTERFACE; 32 BYTE PAGE WRITE; 40 YEARS DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||
|
NM24C65M8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 kHz | EEPROM | 32 BYTE PAGE WRITE; DATA RETENTION = 40 YEARS | 40 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |