Filter Your Search
1 - 5 of 5 results
|
NM24C16LM8
Texas Instruments
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM24C16LM8X
National Semiconductor Corporation
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM24C16LM8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 3.3 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE MODE; DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM24C16LM8X
Texas Instruments
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM24C16LM8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 3.3 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE MODE; DATA RETENTION > 40 YEARS | 40 | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |