Filter Your Search
1 - 2 of 2 results
|
NM24C09FLZMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 3.3 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE MODE; DATA RETENTION > 40 YEARS | 40 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
NM24C09FLZMT8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 3.3 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE MODE; DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |