Filter Your Search
1 - 2 of 2 results
|
NM24C04MN
Texas Instruments
|
Check for Price | No | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE I2C INTERFACE; 16 BYTE PAGE WRITE... more | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
NM24C04MN
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE I2C INTERFACE; 16 BYTE PAGE WRITE... more | 40 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 |