Filter Your Search
1 - 3 of 3 results
|
NM24C03LEN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
NM24C03LEN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.048 kbit | 1 | 2KX1 | 3.3 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||
|
NM24C03LEN
Texas Instruments
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 |