Filter Your Search
1 - 5 of 5 results
|
NM24C02MT8
Texas Instruments
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
NM24C02MT8X
Texas Instruments
|
Check for Price | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS | 40 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
NM24C02MT8X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.048 kbit | 1 | 2KX1 | 5 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
NM24C02MT8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.048 kbit | 1 | 2KX1 | 5 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
NM24C02MT8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.048 kbit | 1 | 2KX1 | 5 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, TSSOP-8 | 8 | unknown |