Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
NM24C02LN
National Semiconductor Corporation
|
||
|
NM24C02LN
Texas Instruments
|
||
|
NM24C02LN
Fairchild Semiconductor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Clock Frequency-Max (fCLK) |
Memory IC Type
|
Additional Feature
|
Data Retention Time-Min
|
Endurance
|
I2C Control Byte
|
Number of Functions | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Parallel/Serial
|
Serial Bus Type
|
Standby Current-Max
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
Write Cycle Time-Max (tWC)
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
No | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 800 kHz | EEPROM | 2 WIRE I2C INTERFACE; 16 BYTE PAGE WRITE... more | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | |||||
No | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 800 kHz | EEPROM | 2 WIRE I2C INTERFACE; 16 BYTE PAGE WRITE... more | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||
No | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 |
|
NM24C02LN
National Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 800 kHz | EEPROM | 2 WIRE I2C INTERFACE; 16 BYTE PAGE WRITE... more | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | ||||||
|
NM24C02LN
Texas Instruments
|
Check for Price Buy | No | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 800 kHz | EEPROM | 2 WIRE I2C INTERFACE; 16 BYTE PAGE WRITE... more | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NM24C02LN
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 |