Parametric results for: NM24C00LEMT8 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nm24c00lemt8
Select parts from the table below to compare.
Compare
Compare
NM24C00LEMT8
Fairchild Semiconductor Corporation
Check for Price No Obsolete 512 bit 1 512X1 100 kHz EEPROM DATA RETENTION > 40 YEARS 40 1000000 Write/Erase Cycles 1010XXXR 1 512 512 words SYNCHRONOUS SERIAL I2C 10 µA 1 µA 5.5 V 2.7 V CMOS INDUSTRIAL 15 ms R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.32.00.51