Filter Your Search
1 - 1 of 1 results
|
NM-222-031-261-JCAC
AirBorn Inc
|
$162.1958 | Yes | Yes | Active | 31 | 2 | 71 mΩ | 1 A | FEMALE | 200 Cycles | CABLE | GOLD (50) | D NANOMINIATURE CONNECTOR | NO | 1.39 N | 5 GΩ | 30 AWG | 0.112 N | NO | NO | e4 | NO | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.025 inch | 0.04 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #0-80 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | WIRE | 0.125 inch | 0.225 inch | 0.65 inch | AIRBORN INC | compliant | AirBorn |