Filter Your Search
1 - 1 of 1 results
|
NLV74VHC1GT86DTT1G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 19.5 ns | 12 ns | 1 | 2 | YES | TSOP | 50 pF | NO | AHC/VHC/H/U/V | XOR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | 483 | compliant | 8542.39.00.01 | onsemi |