Filter Your Search
1 - 1 of 1 results
|
NLV74HC4851AMN1TWG
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 1.1 kΩ | 160 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 8 | 1 | COMMON OUTPUT | 40 µA | 6 V | 2 V | MILITARY | R-XQCC-N16 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | ONSEMI | QFN-16 | 485AW | compliant | 8542.39.00.01 |