Parametric results for: NLV32T220J under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: nlv32t220j
Select parts from the table below to compare.
Compare
Compare
NLV32T-220J-EF
TDK Corporation
$0.0982 Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 3.7 Ω 5 % YES 2.52 MHz 110 mA 20 MHz FERRITE 30 1310 RF INDUCTOR 1 NO e2 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE TIN COPPER DUAL ENDED L BEND 2.2 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
NLV32T-220J-PFD
TDK Corporation
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 3.7 Ω 5 % YES 2.52 MHz 110 mA 20 MHz FERRITE 30 1210 RF INDUCTOR 1 NO AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 2.2 mm 3.2 mm 2.5 mm TDK CORP not_compliant EAR99 8504.50.80.00
NLV32T-220J-PF
TDK Corporation
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 3.7 Ω 5 % YES 2.52 MHz 110 mA 20 MHz Ferrite 30 1210 RF INDUCTOR 1 NO e2 105 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE TIN COPPER DUAL ENDED L BEND 2.2 mm 3.2 mm 2.5 mm TDK CORP CHIP not_compliant EAR99 8504.50.80.00
NLV32T-220J-EFD
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 22 µH 3.7 Ω 5 % YES 2.52 MHz 110 mA 20 MHz FERRITE 30 1310 RF INDUCTOR 1 NO AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 2.2 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00