Filter Your Search
1 - 1 of 1 results
|
NLV32T-033J-PFD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 nH | 240 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.4 GHz | FERRITE | 25 | 1210 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK |