Filter Your Search
1 - 4 of 4 results
|
NLSX5014DR2G
onsemi
|
$0.4867 | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 4.5 V | 900 mV | YES | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||
|
NLSX5014MUTAG
onsemi
|
$0.4968 | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 4.5 V | 900 mV | YES | MILITARY | R-XQCC-N12 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.07X.08,16 | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2 mm | 550 µm | 1.7 mm | ONSEMI | UQFN12 2.0x1.7, 0.4P | 12 | 523AE | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||
|
NLSX5014DTR2G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 4.5 V | 900 mV | YES | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||
|
NLVSX5014MUTAG
onsemi
|
Check for Price | Yes | Active | 3-STATE | 4 | 1 | TRUE | 4.5 V | 900 mV | 2.8 V | YES | MILITARY | R-XQCC-N12 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.07X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2 mm | 550 µm | 1.7 mm | ON SEMICONDUCTOR | compliant | 8542.39.00.01 | UQFN-12 | COMMON CONTROL | BIDIRECTIONAL | 50 pF | BUS DRIVER | 20 µA | 2 | TR | 18 µA | 11 ns | 40 ns |