Filter Your Search
1 - 2 of 2 results
|
NLSF2500MN1R2G
onsemi
|
Check for Price | Yes | Obsolete | YES | 1.8 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 1.5 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | QFN | 3 X 3 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VEED-6, QFN-16 | 16 | unknown | 8542.31.00.01 | ||||
|
NLSF2500MN1R2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | YES | 1.8 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 1.5 V | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VEED-6, QFN-16 | 16 | unknown |