Filter Your Search
1 - 1 of 1 results
|
NLP40-7627J
Artesyn Embedded Technologies
|
$37.5912 | Yes | Yes | End Of Life | 120 V | 12 V | 264 V | 90 V | 1.8 A | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 40 W | R-XXFM-X | CSA, EN, IEC, UL, VDE | 70 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 63.5 mm | 107.95 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown |