Filter Your Search
1 - 1 of 1 results
|
NLI110D821KUF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 1.3 Ω | 10 % | NO | 1 kHz | 590 mA | Wirewound | POWER INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | Radial | 4 | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 800 µm | 3.5 mm | 5 mm | 10.5 mm | 10.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |