Filter Your Search
1 - 2 of 2 results
|
NLHV25T-R27J-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 580 mΩ | 5 % | YES | 25.2 MHz | 425 mA | 425 MHz | Ferrite | 35 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 25.2MHZ | 105 °C | -40 °C | Wirewound | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLHV25TR27J-PF
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 580 mΩ | 5 % | YES | 25.2 MHz | 425 mA | 425 MHz | 35 | NLHV | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown |