Parametric results for: NLFC453232T-221K under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: nlfc453232t221k
Select parts from the table below to compare.
Compare
Compare
NLFC453232T-221K-PF
TDK Corporation
$0.3844 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 220 µH 3.8 Ω 10 % YES 796 kHz 55 mA 5.5 MHz Ferrite 10 1812 POWER INDUCTOR 1 YES DCR IS MEASURED AT 30% TOLERANCE e2 105 °C -40 °C Magnetic Shielded 2 SMT TR RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm TDK CORP 1812 compliant EAR99 8504.50.80.00 TDK
NLFC453232T-221K
TDK Corporation
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 220 µH 3.8 Ω 10 % YES 796 kHz 160 mA 5.5 MHz 1813 DC-DC CONVERTER 1 YES e0 80 °C -20 °C Wirewound Chip 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm TDK CORP 1813 unknown EAR99 8504.50.80.00