Filter Your Search
1 - 2 of 2 results
|
NLCV32T-R68M-PFR
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 680 nH | 45 mΩ | 20 % | YES | 25.2 MHz | 1.9 A | 180 MHz | Ferrite | 10 | 1210 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLCV32T-R68M-PFRD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 680 nH | 45 mΩ | 20 % | YES | 25.2 MHz | 1.9 A | Ferrite | 1210 | DECOUPLING CIRCUIT | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK |