Filter Your Search
1 - 1 of 1 results
|
NLCV25T-6R8M-PFRD
TDK Corporation
|
Check for Price Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 920 mΩ | 20 % | YES | 7.96 MHz | 390 mA | Ferrite | 1008 | DECOUPLING CIRCUIT | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 |