Filter Your Search
1 - 2 of 2 results
|
NLCV25T-6R8M-PFR
TDK Corporation
|
$0.1557 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 920 mΩ | 20 % | YES | 7.96 MHz | 390 mA | 38 MHz | Ferrite | 10 | 1008 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLCV25T-6R8M-PFRD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 920 mΩ | 20 % | YES | 7.96 MHz | 390 mA | Ferrite | 1008 | DECOUPLING CIRCUIT | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK |